UCY2C271MHD6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCY2C271MHD6
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E151MHD6

DigiKey Part Number
493-6837-ND
Manufacturer
Manufacturer Product Number
UCY2E151MHD6
Description
CAP ALUM 150UF 20% 250V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E151MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.98 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.04000$25.04
10$16.75000$167.50
50$13.31340$665.67
100$12.22860$1,222.86
500$10.36638$5,183.19
1,000$9.78037$9,780.37
2,500$9.15550$22,888.75
5,000$8.77506$43,875.30
Manufacturers Standard Package