



UPW2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11790-1-ND - Cut Tape (CT) 493-11790-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A330MPD6TD | Nichicon | 1,484 | 493-11824-1-ND | $5.76000 | Direct |
| UPJ2A330MPD6TD | Nichicon | 455 | 493-11883-1-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.34320 | $117.16 |
| 100 | $2.08740 | $208.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.64594 | $822.97 |
| 1,000 | $1.50675 | $1,506.75 |
| 1,500 | $1.43646 | $2,154.69 |
| 2,500 | $1.35803 | $3,395.08 |
| 3,500 | $1.31189 | $4,591.61 |
| 5,000 | $1.26733 | $6,336.65 |

