



UPJ2A330MPD6TD | |
|---|---|
DigiKey Part Number | 493-11883-1-ND - Cut Tape (CT) 493-11883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A330MPD6TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A330MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 166 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 293 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A330MPD6TD | Nichicon | 1,484 | 493-11824-1-ND | $5.76000 | Direct |
| UPJ2A330MPD6TD | Nichicon | 455 | 493-11883-1-ND | $6.91000 | Parametric Equivalent |
| UPW2A330MPD1TD | Nichicon | 1,775 | 493-11790-1-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.37400 | $43.74 |
| 50 | $3.29020 | $164.51 |
| 100 | $2.94820 | $294.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.15814 | $1,079.07 |
| 1,000 | $1.98483 | $1,984.83 |
| 1,500 | $1.89730 | $2,845.95 |
| 2,500 | $1.79972 | $4,499.30 |
| 3,500 | $1.74235 | $6,098.23 |
| 5,000 | $1.68690 | $8,434.50 |

