



UPW2A221MHD1TN | |
|---|---|
DigiKey Part Number | 493-12156-1-ND - Cut Tape (CT) 493-12156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A221MHD1TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A221MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 578.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639221E3 | Vishay Beyschlag/Draloric/BC Components | 947 | 56-MAL213639221E3CT-ND | $37.49000 | Parametric Equivalent |
| MAL213659221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659221E3-ND | $35.60000 | Parametric Equivalent |
| MAL213669221E3 | Vishay Beyschlag/Draloric/BC Components | 75 | MAL213669221E3-ND | $35.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.27100 | $82.71 |
| 50 | $6.38320 | $319.16 |
| 100 | $5.78460 | $578.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.14568 | $1,286.42 |
| 500 | $4.75564 | $2,377.82 |
| 750 | $4.55877 | $3,419.08 |
| 1,250 | $4.33918 | $5,423.97 |
| 1,750 | $4.21016 | $7,367.78 |
| 2,500 | $4.08549 | $10,213.73 |

