
MAL213669221E3 | |
|---|---|
DigiKey Part Number | MAL213669221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213669221E3 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 100 Hz |
Packaging Bulk | Impedance 81 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639221E3 | Vishay Beyschlag/Draloric/BC Components | 947 | 56-MAL213639221E3CT-ND | $37.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.93000 | $35.93 |
| 10 | $24.51700 | $245.17 |
| 50 | $19.77600 | $988.80 |
| 250 | $16.68864 | $4,172.16 |
| 500 | $15.71720 | $7,858.60 |
| 1,000 | $14.91035 | $14,910.35 |
| 2,500 | $14.05012 | $35,125.30 |
| 5,000 | $13.64637 | $68,231.85 |

