UPW1V681MHD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4,930
Unit Price: $10.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.41083

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.17865
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 50
Unit Price: $13.89000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.47374
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.31425
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.00490
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.14861
Datasheet
Image for UPW1V681MHD1TD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1V681MHD1TD

DigiKey Part Number
UPW1V681MHD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V681MHD1TD
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.245 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.66 A @ 10 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V681MHDNichicon4,930493-1870-ND$10.19000Parametric Equivalent
UPW1V681MHD1YQNichicon0UPW1V681MHD1YQ-ND$4.41083Parametric Equivalent
ELXZ350EC3681MK20SChemi-Con0ELXZ350EC3681MK20S-ND$3.17865Parametric Equivalent
ELXZ350ELL681MK20SChemi-Con50565-1988-ND$13.89000Parametric Equivalent
ELXZ350ETD681MK20SChemi-Con0ELXZ350ETD681MK20S-ND$3.47374Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.74934$1,874.67
Manufacturers Standard Package