

UPW1V152MHD1TN | |
---|---|
DigiKey Part Number | 493-12276-1-ND - Cut Tape (CT) 493-12276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V152MHD1TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V152MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $10.20300 | $102.03 |
50 | $7.95340 | $397.67 |
100 | $7.24180 | $724.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.48128 | $1,620.32 |
500 | $6.01744 | $3,008.72 |
750 | $5.78332 | $4,337.49 |
1,250 | $5.52231 | $6,902.89 |
1,750 | $5.36890 | $9,395.58 |
2,500 | $5.22068 | $13,051.70 |
3,000 | $5.15023 | $15,450.69 |
6,000 | $4.91172 | $29,470.32 |
6,250 | $4.89901 | $30,618.81 |