UPW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E681MPD1TD

DigiKey Part Number
493-11968-1-ND - Cut Tape (CT)
493-11968-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E681MPD1TD
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E681MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
52 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,169
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.55000$7.55
10$4.77900$47.79
50$3.61620$180.81
100$3.24750$324.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.61176$1,305.88
1,000$2.41141$2,411.41
1,500$2.31025$3,465.38
2,500$2.19746$5,493.65
3,500$2.13118$7,459.13
5,000$2.06710$10,335.50
6,000$2.03666$12,219.96
12,000$1.93356$23,202.72
12,500$1.92807$24,100.88
Manufacturers Standard Package