Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXW681M1EBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXW681M1EBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXW681M1EBK-1020S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 671 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW681M1EBK-1020S | Surge | 0 | 4403-RZW681M1EBK-1020S-ND | $1.56854 | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | $6.91000 | Parametric Equivalent |
| RF1V681MP51020E | Chinsan (Elite) | 0 | 4191-RF1V681MP51020ECT-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.33038 | $7,982.28 |




