UPW1E330MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 11,606
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,327
Unit Price: $2.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,673
Unit Price: $0.79764
Datasheet

Upgrade


WEC
In Stock: 1,626
Unit Price: $0.82891
Datasheet
UPW Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E330MDD1TD

DigiKey Part Number
493-11350-1-ND - Cut Tape (CT)
493-11350-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E330MDD1TD
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E330MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
600 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,914 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,914In Stock
Ships from WEC