



UPW1V330MDD1TD | |
---|---|
DigiKey Part Number | 493-11397-1-ND - Cut Tape (CT) 493-11397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V330MDD1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V330MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.58100 | $15.81 |
50 | $1.15420 | $57.71 |
100 | $1.01750 | $101.75 |
500 | $0.78056 | $390.28 |
1,000 | $0.70581 | $705.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64350 | $1,287.00 |
4,000 | $0.59166 | $2,366.64 |
6,000 | $0.56550 | $3,393.00 |
10,000 | $0.53632 | $5,363.20 |