Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11673-1-ND - Cut Tape (CT) 493-11673-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E221MPD1TA | Nichicon | 3,454 | 493-17418-1-ND | $4.52000 | Parametric Equivalent |
| 860160474017 | Würth Elektronik | 1,335 | 732-9517-1-ND | $2.88000 | Upgrade |
| 227KXM025M | CORNELL DUBILIER KNOWLES | 869 | 1572-1707-ND | $4.60000 | Parametric Equivalent |
| 860080474010 | Würth Elektronik | 1,454 | 732-9026-1-ND | $2.47000 | Parametric Equivalent |
| RXW221M1EBK-0811S | Surge | 982 | 4403-RXW221M1EBK-0811S-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.78700 | $27.87 |
| 50 | $2.06360 | $103.18 |
| 100 | $1.83500 | $183.50 |
| 500 | $1.43942 | $719.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31462 | $1,314.62 |
| 2,000 | $1.21078 | $2,421.56 |
| 3,000 | $1.15835 | $3,475.05 |
| 5,000 | $1.09989 | $5,499.45 |
| 7,000 | $1.06552 | $7,458.64 |
| 10,000 | $1.03232 | $10,323.20 |






