UPW1E220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 205
Unit Price: $2.20000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.77000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,453
Unit Price: $2.77000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 17
Unit Price: $2.77000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,250
Unit Price: $4.73000
Datasheet
PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E220MDD

DigiKey Part Number
493-1811-ND
Manufacturer
Manufacturer Product Number
UPW1E220MDD
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
600 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes