



UPW1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12100-1-ND - Cut Tape (CT) 493-12100-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.945 A @ 10 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF2200MEFC12.5X25 | Rubycon | 913 | 1189-3324-ND | $19.81000 | Parametric Equivalent |
| EY1E222MNN1225 | Chinsan (Elite) | 0 | 4191-EY1E222MNN1225-ND | $6.20065 | Parametric Equivalent |
| RXW222M1CBK-1325S | Surge | 250 | 4403-RXW222M1CBK-1325S-ND | $7.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.99600 | $69.96 |
| 50 | $5.36540 | $268.27 |
| 100 | $4.84820 | $484.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95700 | $1,978.50 |
| 1,000 | $3.67624 | $3,676.24 |
| 1,500 | $3.53464 | $5,301.96 |
| 2,500 | $3.37674 | $8,441.85 |
| 3,500 | $3.28390 | $11,493.65 |
| 5,000 | $3.19425 | $15,971.25 |

