
RXW222M1CBK-1325S | |
|---|---|
DigiKey Part Number | 4403-RXW222M1CBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXW222M1CBK-1325S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.59600 | $45.96 |
| 50 | $3.55340 | $177.67 |
| 250 | $2.89464 | $723.66 |
| 500 | $2.69106 | $1,345.53 |
| 1,000 | $2.52342 | $2,523.42 |
| 2,500 | $2.34655 | $5,866.38 |
| 5,000 | $2.23988 | $11,199.40 |

