

UPW1A681MPD6TD | |
---|---|
DigiKey Part Number | 493-11839-1-ND - Cut Tape (CT) 493-11839-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A681MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 547.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.41600 | $34.16 |
50 | $2.55520 | $127.76 |
100 | $2.28100 | $228.10 |
500 | $1.80840 | $904.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.65255 | $1,652.55 |
2,000 | $1.52889 | $3,057.78 |
3,000 | $1.46648 | $4,399.44 |
5,000 | $1.39690 | $6,984.50 |
7,000 | $1.35600 | $9,492.00 |
10,000 | $1.31647 | $13,164.70 |
12,000 | $1.29768 | $15,572.16 |
24,000 | $1.23409 | $29,618.16 |
25,000 | $1.23070 | $30,767.50 |