



UPW0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11577-1-ND - Cut Tape (CT) 493-11577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | $1.78911 | Parametric Equivalent |
| UPA1A471MPD1TA | Nichicon | 1,983 | 493-UPA1A471MPD1TACT-ND | $6.49000 | Parametric Equivalent |
| UPA1A471MPD1TD | Nichicon | 1,780 | 493-4873-1-ND | $6.49000 | Parametric Equivalent |
| UPW0J471MPD1TA | Nichicon | 1,971 | 493-UPW0J471MPD1TACT-ND | $3.95000 | Parametric Equivalent |
| UPW1A471MPD1TA | Nichicon | 1,997 | 493-UPW1A471MPD1TACT-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.68700 | $84.35 |
| 100 | $1.49470 | $149.47 |
| 500 | $1.16302 | $581.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05679 | $1,056.79 |
| 2,000 | $0.96969 | $1,939.38 |
| 3,000 | $0.92571 | $2,777.13 |
| 5,000 | $0.87664 | $4,383.20 |
| 7,000 | $0.84780 | $5,934.60 |
| 10,000 | $0.81994 | $8,199.40 |

