



UPV1V220MFD | |
|---|---|
DigiKey Part Number | 493-17189-ND |
Manufacturer | |
Manufacturer Product Number | UPV1V220MFD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V220MFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 1.3 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.48800 | $24.88 |

