



UPV1V101MGD1TA | |
---|---|
DigiKey Part Number | 493-UPV1V101MGD1TACT-ND - Cut Tape (CT) UPV1V101MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1V101MGD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V101MGD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 460 mA @ 100 kHz | |
Impedance | 270 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.63100 | $46.31 |
50 | $3.49960 | $174.98 |
100 | $3.14070 | $314.07 |
500 | $2.52274 | $1,261.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91481 | $1,914.81 |
2,000 | $1.77731 | $3,554.62 |
3,000 | $1.70792 | $5,123.76 |
5,000 | $1.63054 | $8,152.70 |
7,000 | $1.58506 | $11,095.42 |
10,000 | $1.54112 | $15,411.20 |
25,000 | $1.44578 | $36,144.50 |
50,000 | $1.38773 | $69,386.50 |