UPS2C220MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2,000
Unit Price: $8.88000
Datasheet

Direct


Nichicon
In Stock: 4,694
Unit Price: $9.37000
Datasheet

Direct


Nichicon
In Stock: 17
Unit Price: $7.32000
Datasheet

MFR Recommended


Nichicon
In Stock: 848
Unit Price: $7.07000
Datasheet

Upgrade


Nichicon
In Stock: 1,121
Unit Price: $8.80000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $12.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,000
Unit Price: $2.17870
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: $7.15000
Datasheet

Upgrade


Nichicon
In Stock: 388
Unit Price: $7.40000
Datasheet

Upgrade


Rubycon
In Stock: 10,972
Unit Price: $5.76000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.82326
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.66467
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2C220MPD1TD

DigiKey Part Number
493-5384-1-ND - Cut Tape (CT)
493-5384-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2C220MPD1TD
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2C220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
208 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 623 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

623In Stock
Ships from WEC