Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214252229E3 | |
|---|---|
DigiKey Part Number | MAL214252229E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214252229E3 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 213 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214232229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232229E3-ND | $2.82326 | Direct |
| EKMG201ELL220MJ20S | Chemi-Con | 0 | 565-1385-ND | $0.00000 | Similar |
| EKXG201ELL220MJ20S | Chemi-Con | 0 | 565-1433-ND | $0.00000 | Similar |
| UAQ2D220MPD | Nichicon | 0 | UAQ2D220MPD-ND | $0.00000 | Similar |
| UCY2D220MPD | Nichicon | 0 | 493-16713-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.66467 | $13,323.35 |













