



UPS1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11927-1-ND - Cut Tape (CT) 493-11927-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V471MPD1TD | Nichicon | 67,003 | 493-11916-1-ND | $6.58000 | Direct |
| UPS1V471MPD | Nichicon | 2,020 | UPS1V471MPD-ND | $6.99000 | Parametric Equivalent |
| UVY1H471MPD | Nichicon | 3,621 | 493-17364-ND | $8.30000 | Parametric Equivalent |
| UVY1H471MPD1CA | Nichicon | 0 | UVY1H471MPD1CA-ND | $2.77851 | Parametric Equivalent |
| UVY1H471MPD1TD | Nichicon | 3,306 | 493-12922-1-ND | $8.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.39000 | $43.90 |
| 50 | $3.30340 | $165.17 |
| 100 | $2.95970 | $295.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.36762 | $1,183.81 |
| 1,000 | $2.18100 | $2,181.00 |
| 1,500 | $2.08673 | $3,130.10 |
| 2,500 | $1.98161 | $4,954.03 |
| 3,500 | $1.91981 | $6,719.34 |
| 5,000 | $1.86011 | $9,300.55 |

