470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1V471MPD1TD

DigiKey Part Number
493-11927-1-ND - Cut Tape (CT)
493-11927-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1V471MPD1TD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1V471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V471MPD1TDNichicon67,003493-11916-1-ND$6.58000Direct
UPS1V471MPDNichicon2,020UPS1V471MPD-ND$6.99000Parametric Equivalent
UVY1H471MPDNichicon3,621493-17364-ND$8.30000Parametric Equivalent
UVY1H471MPD1CANichicon0UVY1H471MPD1CA-ND$2.77851Parametric Equivalent
UVY1H471MPD1TDNichicon3,306493-12922-1-ND$8.30000Parametric Equivalent
In-Stock: 726
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.39000$43.90
50$3.30340$165.17
100$2.95970$295.97
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.36762$1,183.81
1,000$2.18100$2,181.00
1,500$2.08673$3,130.10
2,500$1.98161$4,954.03
3,500$1.91981$6,719.34
5,000$1.86011$9,300.55
Manufacturers Standard Package