



UPS1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS1E221MPD1TACT-ND - Cut Tape (CT) UPS1E221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E221MPD1TD | Nichicon | 4,122 | 493-4650-1-ND | $7.89000 | Parametric Equivalent |
| UKA1V221MPD1TD | Nichicon | 3,292 | 493-4665-1-ND | $7.89000 | Parametric Equivalent |
| UPS1E221MPD1TD | Nichicon | 3,517 | 493-11679-1-ND | $4.52000 | Parametric Equivalent |
| UPW1E221MPD1TA | Nichicon | 3,454 | 493-17418-1-ND | $4.52000 | Parametric Equivalent |
| UPW1E221MPD1TD | Nichicon | 0 | 493-11673-1-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.22140 | $111.07 |
| 100 | $1.97640 | $197.64 |
| 500 | $1.55534 | $777.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42240 | $1,422.40 |
| 2,000 | $1.31183 | $2,623.66 |
| 3,000 | $1.25600 | $3,768.00 |
| 5,000 | $1.19375 | $5,968.75 |
| 7,000 | $1.15714 | $8,099.98 |
| 10,000 | $1.12178 | $11,217.80 |

