



UKA1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-4650-1-ND - Cut Tape (CT) 493-4650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V221MPD1TD | Nichicon | 3,292 | 493-4665-1-ND | $7.89000 | Upgrade |
| UPS1E221MPD1TD | Nichicon | 3,517 | 493-11679-1-ND | $4.52000 | Similar |
| UPW1E221MPD1TA | Nichicon | 3,454 | 493-17418-1-ND | $4.52000 | Similar |
| UPW1E221MPD1TD | Nichicon | 0 | 493-11673-1-ND | $4.52000 | Similar |
| 860080474010 | Würth Elektronik | 1,454 | 732-9026-1-ND | $2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.00700 | $50.07 |
| 50 | $3.78840 | $189.42 |
| 100 | $3.40210 | $340.21 |
| 500 | $2.73710 | $1,368.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52745 | $2,527.45 |
| 2,000 | $2.35320 | $4,706.40 |
| 3,000 | $2.26527 | $6,795.81 |
| 5,000 | $2.16725 | $10,836.25 |
| 7,000 | $2.10964 | $14,767.48 |
| 10,000 | $2.05399 | $20,539.90 |

