UPS1C100MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 8,279
Unit Price: $2.28000
Datasheet

Upgrade


Nichicon
In Stock: 3,955
Unit Price: $0.61383
Datasheet

Upgrade


Nichicon
In Stock: 2,000
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,942
Unit Price: $2.37000
Datasheet
UPS Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C100MDD1TD

DigiKey Part Number
493-11317-1-ND - Cut Tape (CT)
493-11317-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1C100MDD1TD
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C100MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,842 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,842In Stock
Ships from WEC