PS Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1A681MPD1TD

DigiKey Part Number
493-5355-1-ND - Cut Tape (CT)
493-5355-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1A681MPD1TD
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1A681MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
426 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
190 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.27500$42.75
50$3.22260$161.13
100$2.88810$288.81
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.31212$1,156.06
1,000$2.13059$2,130.59
1,500$2.03897$3,058.45
2,500$1.93673$4,841.82
3,500$1.87667$6,568.35
5,000$1.81859$9,092.95
6,000$1.79100$10,746.00
12,000$1.69756$20,370.72
12,500$1.69258$21,157.25
Manufacturers Standard Package