PS Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS Series 18mm

UPS1A103MHD

DigiKey Part Number
493-5649-ND
Manufacturer
Manufacturer Product Number
UPS1A103MHD
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1A103MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.349 A @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.71000$26.71
10$17.97200$179.72
50$14.33000$716.50
100$13.18150$1,318.15
500$11.20706$5,603.53
1,000$10.58604$10,586.04
2,500$9.92390$24,809.75
5,000$9.57404$47,870.20
Manufacturers Standard Package