Direct
MFR Recommended
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPM2E4R7MPD | |
|---|---|
DigiKey Part Number | 493-15813-ND |
Manufacturer | |
Manufacturer Product Number | UPM2E4R7MPD |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2E4R7MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2E4R7MPD1TD | Nichicon | 1,087 | 493-5160-1-ND | $7.65000 | Direct |
| UVZ2G4R7MPD | Nichicon | 26,247 | 493-1447-ND | $5.76000 | MFR Recommended |
| UPW2E4R7MPD | Nichicon | 36,115 | 493-2021-ND | $1.26847 | Similar |
| UVZ2E4R7MPD | Nichicon | 3,058 | 493-1414-ND | $4.52000 | Similar |
| 400LLE4R7MEFC10X12.5 | Rubycon | 46,930 | 1189-1334-ND | $5.67000 | Upgrade |









