UPW2E4R7MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1,542
Unit Price: $5.02000
Datasheet

Similar


Nichicon
In Stock: 3,346
Unit Price: $4.52000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.54104
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45395
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.54104
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14,192
Unit Price: $9.37000
Datasheet
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2E4R7MPD

DigiKey Part Number
493-2021-ND
Manufacturer
Manufacturer Product Number
UPW2E4R7MPD
Description
CAP ALUM 4.7UF 20% 250V RADIAL
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2E4R7MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,115 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36,115In Stock
Ships from WEC