UPM2E330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 315
Unit Price: $14.55000
Datasheet

Direct


Nichicon
In Stock: 35
Unit Price: $17.76000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $16.28000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.51732
Datasheet

Similar


Nichicon
In Stock: 393
Unit Price: $10.85000
Datasheet

Similar


Nichicon
In Stock: 331
Unit Price: $8.47000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: $13.98000
Datasheet

Similar


Nichicon
In Stock: 1,362
Unit Price: $9.04000
Datasheet

Similar


Nichicon
In Stock: 286
Unit Price: $8.22000
Datasheet

Upgrade


Chemi-Con
In Stock: 154
Unit Price: $28.36000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.48243
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.08113
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2E330MHD

DigiKey Part Number
UPM2E330MHD-ND
Manufacturer
Manufacturer Product Number
UPM2E330MHD
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2E330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes