



URZ2E330MHD | |
|---|---|
DigiKey Part Number | 493-17252-ND |
Manufacturer | |
Manufacturer Product Number | URZ2E330MHD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2E330MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.06800 | $90.68 |
| 50 | $7.02280 | $351.14 |
| 100 | $6.37500 | $637.50 |
| 500 | $5.26110 | $2,630.55 |
| 1,000 | $4.91029 | $4,910.29 |
| 2,500 | $4.53606 | $11,340.15 |
| 5,000 | $4.30813 | $21,540.65 |

