Direct
Parametric Equivalent




UPM2A271MHD6TN | |
|---|---|
DigiKey Part Number | 493-12351-1-ND - Cut Tape (CT) 493-12351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A271MHD6TN |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A271MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 10 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 10 | $11.16100 | $111.61 |
| 50 | $8.72640 | $436.32 |
| 100 | $7.95780 | $795.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.13740 | $1,784.35 |
| 500 | $6.63710 | $3,318.55 |
| 750 | $6.38463 | $4,788.47 |
| 1,250 | $6.10314 | $7,628.93 |
| 1,750 | $5.93771 | $10,390.99 |
| 2,500 | $5.77788 | $14,444.70 |
| 3,000 | $5.70192 | $17,105.76 |
| 6,000 | $5.44474 | $32,668.44 |
| 6,250 | $5.43104 | $33,944.00 |



