



UPM2A270MPD6 | |
|---|---|
DigiKey Part Number | 493-15805-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A270MPD6 |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A270MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.23900 | $32.39 |
| 50 | $2.41980 | $120.99 |
| 200 | $1.94090 | $388.18 |
| 600 | $1.66773 | $1,000.64 |
| 1,000 | $1.56545 | $1,565.45 |
| 2,600 | $1.40781 | $3,660.31 |
| 5,000 | $1.32089 | $6,604.45 |

