

UPM2A270MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM2A270MPD1TACT-ND - Cut Tape (CT) UPM2A270MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A270MPD1TA |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A270MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $3.61900 | $36.19 |
| 50 | $2.71700 | $135.85 |
| 100 | $2.43030 | $243.03 |
| 500 | $1.93572 | $967.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.77970 | $1,779.70 |
| 2,000 | $1.65006 | $3,300.12 |
| 3,000 | $1.58462 | $4,753.86 |
| 5,000 | $1.51166 | $7,558.30 |
| 7,000 | $1.46877 | $10,281.39 |
| 10,000 | $1.42735 | $14,273.50 |
| 25,000 | $1.33743 | $33,435.75 |
| 50,000 | $1.28269 | $64,134.50 |

