



UPM2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11749-1-ND - Cut Tape (CT) 493-11749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A220MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 275 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A220MPD | Nichicon | 2,347 | UPM2A220MPD-ND | $5.10000 | Parametric Equivalent |
| UPM2A220MPD1TA | Nichicon | 2,165 | 493-UPM2A220MPD1TACT-ND | $4.77000 | Parametric Equivalent |
| UPW2A220MPD1CV | Nichicon | 0 | UPW2A220MPD1CV-ND | $1.39965 | Parametric Equivalent |
| MAL215039229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215039229E3-ND | $4.06801 | Parametric Equivalent |
| MAL215059229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215059229E3-ND | $3.92530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.16500 | $31.65 |
| 50 | $2.35460 | $117.73 |
| 100 | $2.09810 | $209.81 |
| 500 | $1.65498 | $827.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51514 | $1,515.14 |
| 2,000 | $1.39885 | $2,797.70 |
| 3,000 | $1.34013 | $4,020.39 |
| 5,000 | $1.27466 | $6,373.30 |
| 7,000 | $1.23617 | $8,653.19 |
| 10,000 | $1.19899 | $11,989.90 |

