UPW2A220MPD1CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2,347
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,165
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,827
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.06801
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.92530
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.72923
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW2A220MPD1CV

DigiKey Part Number
UPW2A220MPD1CV-ND
Manufacturer
Manufacturer Product Number
UPW2A220MPD1CV
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
69 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
230 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A220MPDNichicon2,347UPM2A220MPD-ND$5.10000Parametric Equivalent
UPM2A220MPD1TANichicon2,165493-UPM2A220MPD1TACT-ND$4.77000Parametric Equivalent
UPM2A220MPD1TDNichicon4,827493-11749-1-ND$5.10000Parametric Equivalent
MAL215039229E3Vishay Beyschlag/Draloric/BC Components0MAL215039229E3-ND$4.06801Parametric Equivalent
MAL215059229E3Vishay Beyschlag/Draloric/BC Components0MAL215059229E3-ND$3.92530Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$1.39965$5,598.60
Manufacturers Standard Package