PM Series 12.50-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 12.50-27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2A121MHD1TO

DigiKey Part Number
493-5294-1-ND - Cut Tape (CT)
493-5294-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A121MHD1TO
Description
CAP ALUM 120UF 20% 100V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A121MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.65000$12.65
10$8.16700$81.67
50$6.30980$315.49
100$5.72160$572.16
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.22056$2,110.28
1,000$3.92815$3,928.15
1,500$3.78059$5,670.89
2,500$3.61611$9,040.27
3,500$3.51944$12,318.04
5,000$3.42606$17,130.30
6,000$3.38167$20,290.02
12,000$3.23140$38,776.80
12,500$3.22340$40,292.50
Manufacturers Standard Package