



UPM1V152MHD6 | |
|---|---|
DigiKey Part Number | 493-15781-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V152MHD6 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V152MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.95000 | $17.95 |
| 10 | $11.81400 | $118.14 |
| 50 | $9.25980 | $462.99 |
| 400 | $7.22598 | $2,890.39 |
| 800 | $6.76279 | $5,410.23 |
| 1,200 | $6.52904 | $7,834.85 |
| 2,800 | $6.11553 | $17,123.48 |
| 5,200 | $5.86759 | $30,511.47 |

