

UPM1V121MPD6TD | |
---|---|
DigiKey Part Number | 493-5288-1-ND - Cut Tape (CT) 493-5288-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V121MPD6TD |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V121MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 635 mA @ 10 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26000 | $32.60 |
50 | $2.43540 | $121.77 |
100 | $2.17260 | $217.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.71872 | $859.36 |
1,000 | $1.57553 | $1,575.53 |
1,500 | $1.50327 | $2,254.91 |
2,500 | $1.42260 | $3,556.50 |
3,500 | $1.37520 | $4,813.20 |
5,000 | $1.32939 | $6,646.95 |
12,500 | $1.22992 | $15,374.00 |
25,000 | $1.16935 | $29,233.75 |
50,000 | $1.11906 | $55,953.00 |