UPM1J391MHD1CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $5.37838

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $6.24094
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 465
Unit Price: $13.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $5.18958
Datasheet
Image for UPM1J391MHD1CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1J391MHD1CV

DigiKey Part Number
UPM1J391MHD1CV-ND
Manufacturer
Manufacturer Product Number
UPM1J391MHD1CV
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 10 kHz
Impedance
43 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$6.11160$1,833.48