ELXY630ELL391MK30S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 730
Unit Price: $16.44000
Datasheet

Similar


Panasonic Industry
In Stock: 1,740
Unit Price: $13.81000
Datasheet

Similar


Panasonic Industry
In Stock: 2,429
Unit Price: $14.06000
Datasheet

Similar


Panasonic Industry
In Stock: 4,008
Unit Price: $18.83000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $7.42698
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.22010
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.09540
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $5.26820
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.20517
Datasheet

Similar


Nichicon
In Stock: 615
Unit Price: $11.10000
Datasheet

Similar


Nichicon
In Stock: 3,818
Unit Price: $12.09000
Datasheet
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL391MK30S

DigiKey Part Number
565-1866-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL391MK30S
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY630ELL391MK30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$5.18958$2,594.79