390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J391S

DigiKey Part Number
P10350-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J391S
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J391S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.268 A @ 120 Hz
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Impedance
86 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.83000$18.83
10$12.39000$123.90
50$9.71940$485.97
100$8.87680$887.68
500$7.42698$3,713.49
1,000$6.97085$6,970.85
2,500$6.48430$16,210.75
5,000$6.18801$30,940.05
Manufacturers Standard Package