



UPM1H102MHD6 | |
|---|---|
DigiKey Part Number  | 493-15735-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UPM1H102MHD6  | 
Description  | CAP ALUM 1000UF 20% 50V RADIAL  | 
Customer Reference  | |
Detailed Description  | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UPM1H102MHD6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 1.75 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.02 A @ 10 kHz  | |
Impedance  | 30 mOhms  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.063" (27.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.13000 | $17.13 | 
| 10 | $11.27500 | $112.75 | 
| 50 | $8.82100 | $441.05 | 
| 300 | $7.07640 | $2,122.92 | 
| 600 | $6.59560 | $3,957.36 | 
| 1,200 | $6.19618 | $7,435.42 | 
| 2,700 | $5.81393 | $15,697.61 | 
| 5,100 | $5.56723 | $28,392.87 | 

