Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPM1C102MPD | |
|---|---|
DigiKey Part Number | 493-11116-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C102MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 10 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.70100 | $67.01 |
| 50 | $5.12520 | $256.26 |
| 200 | $4.21310 | $842.62 |
| 600 | $3.69405 | $2,216.43 |
| 1,000 | $3.49989 | $3,499.89 |
| 2,600 | $3.20072 | $8,321.87 |
| 5,000 | $3.03587 | $15,179.35 |










