
EEU-FC1C102SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C102SBCT-ND - Cut Tape (CT) 10-EEU-FC1C102SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C102SB |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C102SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.81300 | $58.13 |
| 50 | $4.42480 | $221.24 |
| 100 | $3.98410 | $398.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.16692 | $1,583.46 |
| 1,000 | $2.93244 | $2,932.44 |
| 1,500 | $2.81405 | $4,221.07 |
| 2,500 | $2.68208 | $6,705.20 |
| 3,500 | $2.60450 | $9,115.75 |
| 5,000 | $2.52956 | $12,647.80 |

