



UPM1A681MPD6TD | |
|---|---|
DigiKey Part Number | 493-5213-1-ND - Cut Tape (CT) 493-5213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 685 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.28800 | $32.88 |
| 50 | $2.54380 | $127.19 |
| 100 | $2.27050 | $227.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.80010 | $900.05 |
| 1,000 | $1.60429 | $1,604.29 |
| 1,500 | $1.48849 | $2,232.74 |
| 2,500 | $1.35545 | $3,388.62 |
| 3,500 | $1.35019 | $4,725.66 |
| 5,000 | $1.32802 | $6,640.10 |
| 6,000 | $1.24510 | $7,470.60 |
| 12,000 | $1.21589 | $14,590.68 |
| 12,500 | $1.21545 | $15,193.12 |

