UPM1A392MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 582
Unit Price: $16.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 274
Unit Price: $17.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,883
Unit Price: $17.51000
Datasheet

Similar


Panasonic Industry
In Stock: 351
Unit Price: $16.20000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $5.64242
Datasheet

Similar


Panasonic Industry
In Stock: 492
Unit Price: $17.27000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $17.10000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $6.84356
Datasheet

Similar


Chemi-Con
In Stock: 346
Unit Price: $16.77000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $5.98360
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 278
Unit Price: $20.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $8.19716
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 970
Unit Price: $23.02000
Datasheet
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1A392MHD6

DigiKey Part Number
UPM1A392MHD6-ND
Manufacturer
Manufacturer Product Number
UPM1A392MHD6
Description
CAP ALUM 3900UF 20% 10V RADIAL
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A392MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Ripple Current @ High Frequency
2.05 A @ 10 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$6.72395$2,689.58
Manufacturers Standard Package