



UPM1A392MHD6TN | |
|---|---|
DigiKey Part Number | 493-5207-1-ND - Cut Tape (CT) 493-5207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.26300 | $112.63 |
| 50 | $8.79380 | $439.69 |
| 100 | $8.01510 | $801.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.18264 | $1,795.66 |
| 500 | $6.67504 | $3,337.52 |
| 750 | $6.41880 | $4,814.10 |
| 1,250 | $6.13310 | $7,666.38 |
| 1,750 | $5.96519 | $10,439.08 |
| 2,500 | $5.80300 | $14,507.50 |

