

UPM1A103MHD | |
---|---|
DigiKey Part Number | 493-11114-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A103MHD |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 10 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.34000 | $24.34 |
10 | $16.25600 | $162.56 |
50 | $12.91200 | $645.60 |
200 | $10.97750 | $2,195.50 |
600 | $9.87932 | $5,927.59 |
1,000 | $9.46877 | $9,468.77 |
2,600 | $8.83678 | $22,975.63 |
5,000 | $8.48887 | $42,444.35 |